FMAM3501

Fairview Microwave
67-FMAM3501
FMAM3501

Mfr.:

Description:
RF Amplifier 20 GHz to 40 GHz, 30 dB Gain Broadband High Gain Amplifier with 10 dBm, 115 VAC and 2.92mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.742,79 € 9.742,79 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
20 GHz to 40 GHz
30 dB
General Purpose Amplifiers
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1,442 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8543708000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE