FMAM1050

Fairview Microwave
67-FMAM1050
FMAM1050

Mfr.:

Description:
RF Amplifier 1 dB NF Low Noise Amplifier, Operating from 50 MHz to 1 GHz with 18 dB Gain, 16 dBm P1dB and SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
487,71 € 487,71 €
435,68 € 4.356,80 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
50 MHz to 1 GHz
10 V to 18 V
70 mA
18 dB
1 dB
Low Noise Amplifiers
16 dBm
32 dBm
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 39,009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330000
ECCN:
EAR99

SMA Low-Noise Amplifiers

Fairview Microwave SMA Low-Noise Amplifiers (LNAs) are available in a wide range of operating frequencies to meet specific application needs. These rugged amplifiers offer 11dB to 61.5dB gain, 0.7dB to 6dB noise figure, 7dBm to 23dBm compression point (P1dB), and 20dBm to 41dBm third-order intercept point (OIP3). The expansive lineup includes devices made using GaN technology. Fairview Microwave SMA LNAs operate from a voltage range of 2.7V to 28V and a supply current of 18mA to 700mA. The series is ideal for a wide variety of applications, including test and measurement, commercial, military, fiber optics, telecom and wireless infrastructure, and microwave radio.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE