FMAD1603

Fairview Microwave
67-FMAD1603
FMAD1603

Mfr.:

Description:
RF Adapters - In Series 1.85mm Male to 1.85mm Female Adapter MIL-STD-202, Method 206, Stainless Steel, Engineering Grade

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,81 € 200,81 €
180,87 € 1.808,70 €
178,44 € 4.461,00 €
177,99 € 8.899,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
1.85 mm
Plug (Male)
Jack (Female)
70 GHz
1.35
Stainless Steel
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: DC to 70 GHz
Minimum Frequency: DC
Product Type: RF Adapters - In Series
Side 1 RF Series: 1.85 mm
Side 2 RF Series: 1.85 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE