FMAD1593

Fairview Microwave
67-FMAD1593
FMAD1593

Mfr.:

Description:
RF Adapters - In Series RF Adapter, 45 Degree Angle SMA plug to SMA plug 27GHz VSWR1.15

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,80 € 102,80 €
96,51 € 965,10 €
94,65 € 2.366,25 €
93,05 € 4.652,50 €
91,13 € 9.113,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
SMA
Plug (Male)
Plug (Male)
27 GHz
1.15
Bag
Brand: Fairview Microwave
Frequency Range: 0 Hz to 27 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE