FMAD1577

Fairview Microwave
67-FMAD1577
FMAD1577

Mfr.:

Description:
RF Adapters - In Series Miter RA N Male to N Male Adapter with Passivated Stainless Steel Body, DC to 18 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,47 € 160,47 €
150,45 € 1.504,50 €
148,44 € 3.711,00 €
148,09 € 7.404,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
N
Plug (Male)
Plug (Male)
18 GHz
Right Angle
Stainless Steel
Bag
Brand: Fairview Microwave
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 10,433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE