FMAD1557

Fairview Microwave
67-FMAD1557
FMAD1557

Mfr.:

Description:
RF Adapters - Between Series Miter RA 3.5mm Female to 2.4mm Female Adapter with Passivated Stainless Steel Body, DC to 34.5 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,65 € 219,65 €
208,76 € 2.087,60 €
205,94 € 5.148,50 €
205,42 € 10.271,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
3.5 mm
Female
Normal
2.4 mm
Female
Normal
34.5 GHz
Standard
Standard
Passivated
Stainless Steel
Bag
Brand: Fairview Microwave
Frequency Range: 0 Hz to 34.5 GHz
Minimum Frequency: 0 Hz
Orientation: Right Angle
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 10,433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.5mm to 2.4mm Adapters

Fairview Microwave 3.5mm to 2.4mm Adapters are designed to protect connectors on costly equipment, especially where the number of connect and disconnect cycles is high. These RF interconnect components are constructed with stainless steel or passivated stainless steel body material, and a high-temperature variant of up to +170°C is available. The lineup includes a straight or miter right-angle adapter body style, with both female and male connectors offered. Specifications include 50Ω impedance and a maximum VSWR 1.15:1, 1.2:1, or 1.25:1. Fairview Microwave 3.5mm to 2.4mm Adapters are manufactured to precise RF component specifications and operate at a maximum frequency of 26.5GHz, 27GHz, 33GHz, or 34.5GHz.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE