FMAD1348

Fairview Microwave
67-FMAD1348
FMAD1348

Mfr.:

Description:
RF Adapters - In Series Hermetically Sealed N Female to N Female Bulkhead Adapter MIL-STD-202, Method 206 11GHz VSWR1.2, MIL-STD-348B

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,04 € 157,04 €
147,24 € 1.472,40 €
145,28 € 3.632,00 €
144,93 € 7.246,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
N
Jack (Female)
Jack (Female)
11 GHz
1.2
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 11 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE