FMAD1247

Fairview Microwave
67-FMAD1247
FMAD1247

Mfr.:

Description:
RF Adapters - Between Series N Male to TNC Female Adapter with Passivated Stainless Steel Body

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,92 € 174,92 €
149,77 € 1.497,70 €
144,40 € 3.610,00 €
143,34 € 7.167,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
N
Male
TNC
Female
18 GHz
50 Ohms
Standard
Standard
Male to Female
1.15
Stainless Steel
Gold
Bag
Brand: Fairview Microwave
Contact Material: Copper
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Mounting Style: Cable Mount / Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE