FMAD1237

Fairview Microwave
67-FMAD1237
FMAD1237

Mfr.:

Description:
RF Adapters - In Series Precision N Male (Plug) to N Male (Plug) Adapter, Passivated Stainless Steel Body, 1.15 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,56 € 134,56 €
114,39 € 1.143,90 €
107,23 € 2.680,75 €
106,25 € 5.312,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
Male
Male
50 Ohms
18 GHz
Straight
1.15
Gold
Stainless Steel
Bag
Accessory Type: Adapter
Brand: Fairview Microwave
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC
Mating Cycles: 500 Cycles
Minimum Frequency: DC
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 69,899 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE