FMAD1080

Fairview Microwave
67-FMAD1080
FMAD1080

Mfr.:

Description:
RF Adapters - In Series Precision 2.92mm Male (plug) to 2.92mm Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,65 € 81,65 €
74,15 € 741,50 €
72,07 € 1.801,75 €
70,82 € 3.541,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
2.92 mm
Male
Female
50 Ohms
40 GHz
Straight
1.2
Gold
Stainless Steel
Bag
Accessory Type: Adapter
Brand: Fairview Microwave
Contact Material: Copper
Frequency Range: 0 Hz to 40 GHz
Mating Cycles: 500 Cycles
Minimum Frequency: 0 Hz
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision 2.92mm Adapters

Fairview Microwave Precision 2.92mm Adapters offer female-to-female, female-to-male, and male-to-male configurations. These adapters operate at a 40GHz frequency rating and can be utilized as a connector saver to extend equipment life. RF adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment where connect and disconnect cycles are high. Fairview Microwave Precision 2.92mm Adapters are suitable for general-purpose testing and precision test and measurement.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE