FMAD1078

Fairview Microwave
67-FMAD1078
FMAD1078

Mfr.:

Description:
RF Adapters - In Series Slide-On MMBX Plug to MMBX Plug Snap-On Adapter 7mm Long Bullet, Gold Plated Beryllium Copper Body, High Temp, 1.08 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,72 € 28,72 €
26,61 € 266,10 €
25,94 € 648,50 €
25,32 € 1.266,00 €
24,73 € 2.473,00 €
24,06 € 6.015,00 €
23,82 € 11.910,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
MMBX
Plug (Male)
Plug (Male)
12.4 GHz
1.08
Beryllium Copper
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 12.4 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: MMBX
Side 2 RF Series: MMBX
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE