FMAD1055

Fairview Microwave
67-FMAD1055
FMAD1055

Mfr.:

Description:
RF Adapters - Between Series Snap-On QMA Female (Jack) to SMA Male (Plug) Adapter, Tri-Metal Plated Brass Body, 1.18 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
77 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,31 € 87,31 €
82,92 € 829,20 €
80,75 € 2.018,75 €
79,14 € 3.957,00 €
77,52 € 7.752,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
QMA
Female
Normal
SMA
Male
Normal
Standard
Bulkhead
1.18
Brass
Gold
Bag
Brand: Fairview Microwave
Contact Material: Copper
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 4,763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE