FMAD1038

Fairview Microwave
67-FMAD1038
FMAD1038

Mfr.:

Description:
RF Adapters - In Series Low PIM 7/16 DIN Female (Jack) to 7/16 DIN Female (Jack) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.2 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
16 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,16 € 150,16 €
140,81 € 1.408,10 €
138,94 € 3.473,50 €
138,61 € 6.930,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
7/16
Jack (Female)
Jack (Female)
8 GHz
1.2
Brass
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 0 Hz to 8 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: 7/16
Side 2 RF Series: 7/16
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 99,337 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE