FMAD1013

Fairview Microwave
67-FMAD1013
FMAD1013

Mfr.:

Description:
RF Adapters - Between Series SMA Male (Plug) to SMP Female (Jack) Adapter, Passivated Stainless Steel Body, 1.3 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
38 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,16 € 99,16 €
93,10 € 931,00 €
91,31 € 2.282,75 €
89,77 € 4.488,50 €
87,91 € 8.791,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
SMA
Male
Normal
SMP
Female
Normal
Standard
Bulkhead
Stainless Steel
Gold
Bag
Brand: Fairview Microwave
Connector Type: N
Contact Material: Copper
Mounting Style: Bulkhead Mount
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 3,719 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE