FMAD1008

Fairview Microwave
67-FMAD1008
FMAD1008

Mfr.:

Description:
RF Adapters - Between Series SMA Female (Jack) to SMP Male (Plug) Smooth Bore Adapter, Passivated Stainless Steel Body, 1.25 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,88 € 102,88 €
89,26 € 892,60 €
83,82 € 2.095,50 €
81,16 € 4.058,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
SMA
Female
SMP
Male
18 GHz
50 Ohms
Standard
Standard
Female to Male
1.25
Stainless Steel
Gold
Bag
Brand: Fairview Microwave
Contact Material: Copper
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 5,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Female to Male Adapters

Fairview Microwave SMA Female to Male Adapters offer a straight body geometry, various configurations, and 50Ω impedance. These adapters mate mechanically and commercially with various connectors, ensuring engineers find the ideal fit for any project. RF adapters are used to enable connections between two connector types that would otherwise not mate, and the adapters protect connectors in expensive equipment. Fairview Microwave SMA Female to Male Adapters are suitable for general-purpose testing. 

FEATURED PRODUCTS
FAIRVIEW MICROWAVE