FMAD10069

Fairview Microwave
67-FMAD10069
FMAD10069

Mfr.:

Description:
RF Adapters - Between Series SMA Male (Plug) to N Female (Jack) Adapter, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 15,20 €
13,55 € 135,50 €
12,75 € 318,75 €
12,29 € 614,50 €
11,14 € 1.114,00 €
10,44 € 2.610,00 €
10,31 € 5.155,00 €
10,02 € 10.020,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
SMA
Plug
Normal
N
Jack
Normal
50 Ohms
Standard
Standard
SMA Male to N Female
Nickel
Brass
Gold
Brand: Fairview Microwave
Contact Material: Brass
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
USHTS:
8536694010
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE