FM9861B-15

Fairview Microwave
67-FM9861B-15
FM9861B-15

Mfr.:

Description:
Antennas WR-187 Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz, 15 dBi Nominal Gain, CMR-187 Flange, ProLine

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.101,30 € 1.101,30 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
3.95 GHz
5.85 GHz
Horn
Horn
15 dBi
Screw
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 3.95 GHz to 5.85 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE