FM9857B/NF-20

Fairview Microwave
67-FM9857B/NF-20
FM9857B/NF-20

Mfr.:

Description:
Antennas WR-102 Standard Gain Horn Antenna Operating From 7 GHz to 11 GHz, 20 dBi Nominal Gain, Type N Female Input Connector, ProLine

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.109,62 € 1.109,62 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
7 GHz
11 GHz
Horn
Horn
20 dBi
Screw
N Female
Bag
Brand: Fairview Microwave
Frequency Range: 7 GHz to 11 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 653,172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE