FM9854B-10

Fairview Microwave
67-FM9854B-10
FM9854B-10

Mfr.:

Description:
Antennas WR-62 Waveguide Standard Gain Horn Antenna Operating from 12.4 GHz to 18 GHz with a Nominal 10 dBi Gain with Square Cover Flange

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
841,91 € 841,91 €
771,42 € 7.714,20 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
12.4 GHz
18 GHz
Horn
Horn
10 dBi
Screw
Bag
Brand: Fairview Microwave
Frequency Range: 12.4 GHz to 18 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE