FM82P2006

Fairview Microwave
67-FM82P2006
FM82P2006

Mfr.:

Description:
Signal Conditioning Analog Phase Shifter, 18 GHz to 26 GHz, 360 degree Phase Range, 0V to +13V Control Voltage, Max Pin +26 dBm, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.918,15 € 3.918,15 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Signal Conditioning
Phase Shifters
26 GHz
18 GHz to 26 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 8,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE