FM51YA1015

Fairview Microwave
67-FM51YA1015
FM51YA1015

Mfr.:

Description:
Antennas 400 MHz to 470 MHz, Heavy-Duty Yagi Antenna, 10dBi, N-female

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,76 € 241,76 €
216,84 € 2.168,40 €
210,88 € 5.272,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1,039 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE