FM51OM1048

Fairview Microwave
67-FM51OM1048
FM51OM1048

Mfr.:

Description:
Antennas 13 dBi Omni Antenna 3,300-3,800 MHz N Type Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
646,14 € 646,14 €
591,04 € 5.910,40 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Omni Antenna
3.3 GHz
3.8 GHz
13 dBi
50 Ohms
100 W
- 40 C
+ 60 C
Bracket Mount
N
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE