FM51OM1005

Fairview Microwave
67-FM51OM1005
FM51OM1005

Mfr.:

Description:
Antennas 9-9 dBi Omni Antenna 2.4-2.5 GHz, 5.725-5.85 GHz, N Type Female Fiberglass Radome, 1.6:1 Max VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,23 € 96,23 €
85,37 € 853,70 €
82,62 € 2.065,50 €
80,83 € 8.083,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Omni Antenna
2.4 GHz, 5.725 GHz
2.5 GHz, 5.85 GHz
9 dBi
50 Ohms
100 W
- 40 C
+ 85 C
Bracket Mount
N Female
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1,027 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE