FM51GPS1005

Fairview Microwave
67-FM51GPS1005
FM51GPS1005

Mfr.:

Description:
Antennas Omni Directional GPS/GLNSS Multi-Band Timing Antenna, 1.166 -1.606 GHz, 43 dBi Gain, N Type Female Connector RHCP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,45 € 235,45 €
210,83 € 2.108,30 €
204,93 € 5.123,25 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
GPS/GLNSS
1.166 GHz
1.606 GHz
43 dBi
Multi Band
N
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517700000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE