FM51FP1015

Fairview Microwave
67-FM51FP1015
FM51FP1015

Mfr.:

Description:
Antennas 617-960 MHz / 1710-2700 MHz / 3300-4200 MHz / 4900-6000 MHz Low PIM Rated X-pol 5.5 dBi Panel Antenna, Wall Mount, 2x4.3-10 Female Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,57 € 216,57 €
193,85 € 1.938,50 €
188,41 € 4.710,25 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Panel Antenna
617 MHz
6 GHz
5.5 dBi
2
50 W
Wall Mount
4.3-10
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarisation: Vertical or Horizontal
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE