FM51218

Fairview Microwave
67-FM51218
FM51218

Mfr.:

Description:
Antennas 617-960 MHz / 1350-2700 MHz / 3300-3800 MHz / 4900-6000 MHz Low PIM Rated HH-pol MIMO Omni Antenna, Low Profile, 2 x Type N Female Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,05 € 103,05 €
89,06 € 890,60 €
85,37 € 2.134,25 €
82,22 € 8.222,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Omni Antenna
617 MHz
6 GHz
1.5 dBi
1.8
50 W
Ceiling Mount
N
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarisation: Linear or Horizontal
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE