FM51173

Fairview Microwave
67-FM51173
FM51173

Mfr.:

Description:
Antennas Antenna Operates From 1.7 GHz to 2.5 GHz with a Maximum 2 dBi Gain TNC Male Input Connector Rated

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
602,40 € 602,40 €
548,77 € 5.487,70 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Portable
1.7 GHz
2.5 GHz
2 dBi
2
50 W
1 Band
TNC
Bag
Brand: Fairview Microwave
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 55,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE