FM51127

Fairview Microwave
67-FM51127
FM51127

Mfr.:

Description:
Antennas Portable Antenna Operates From 5.25 GHz to 5.85 GHz With a Nominal 6 dBi Gain N Male Input Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
515,95 € 515,95 €
469,96 € 4.699,60 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Portable
5.25 GHz
5.85 GHz
6 dBi
2
50 W
1 Band
N
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 59,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE