FM51121

Fairview Microwave
67-FM51121
FM51121

Mfr.:

Description:
Antennas Portable Antenna Operates From 1.9 GHz to 2.5 GHz With a Nominal 3.5 dBi Gain N Male Input Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
892,86 € 892,86 €
821,20 € 8.212,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Portable
1.9 GHz
2.5 GHz
3.5 dBi
2
50 W
1 Band
N
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 64,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE