FM51082

Fairview Microwave
67-FM51082
FM51082

Mfr.:

Description:
Antennas Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,87 € 31,87 €
27,66 € 276,60 €
26,09 € 652,25 €
24,05 € 2.405,00 €
23,29 € 5.822,50 €
23,18 € 11.590,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Dual Band Antenna
2.4 GHz
5.825 GHz
2 dBi
2
Dual Band
SMA
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE