FM51081

Fairview Microwave
67-FM51081
FM51081

Mfr.:

Description:
Antennas Rubber Duck Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Typical 0 dBi Gain Reverse Polarity SMA Male Input Connector Rated

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,02 € 21,02 €
17,76 € 177,60 €
16,68 € 417,00 €
15,49 € 1.549,00 €
14,67 € 3.667,50 €
14,41 € 7.205,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Dual Band Antenna
2.4 GHz
5.825 GHz
0 dBi
Dual Band
SMA
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 104,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE