FM51080

Fairview Microwave
67-FM51080
FM51080

Mfr.:

Description:
Antennas Rubber Duck Portable Dual Band Antenna Operates From 2.4 to 5.825 GHz With a Nominal 2 dBi Gain Reverse Polarity SMA Male Input Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,96 € 59,60 €
5,49 € 137,25 €
5,04 € 504,00 €
4,82 € 1.205,00 €
4,64 € 2.320,00 €
4,53 € 4.530,00 €
4,48 € 11.200,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Dual Band Antenna
2.4 GHz
5.825 GHz
2 dBi
2
Dual Band
SMA
Bag
Brand: Fairview Microwave
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE