FM2CP1133-20

Fairview Microwave
67-FM2CP1133-20
FM2CP1133-20

Mfr.:

Description:
Signal Conditioning 2.92mm Directional Coupler 20 dB 2 GHz to 40 GHz Rated to 30 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.622,60 € 1.622,60 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Signal Conditioning
Directional Couplers
40 GHz
2 GHz to 40 GHz
50 Ohms
- 45 C
+ 85 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 1.5 dB
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533290000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE