FM11S3905

Fairview Microwave
67-FM11S3905
FM11S3905

Mfr.:

Description:
Phase Locked Loops - PLL USB Frequency Synthesizer PLL, 24 GHz to 27 GHz, +14 dBm Pout, 50 MHz Reference -75 dBc/Hz Phase Noise, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.762,29 € 3.762,29 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
USB Frequency Synthesizer
27 GHz
24 GHz
24 MHz to 27 MHz
0 C
+ 55 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 470 mA
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 120,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
9030400000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE