FM1015-2

Fairview Microwave
67-FM1015-2
FM1015-2

Mfr.:

Description:
RF Connector Accessories Hermetic Seal for 0.012" (0.3mm) Field Replaceable Connector and 0.179" Pin Length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,45 € 9,45 €
9,00 € 90,00 €
8,63 € 215,75 €
8,39 € 419,50 €
8,15 € 815,00 €
7,77 € 1.942,50 €
7,53 € 3.765,00 €
7,29 € 7.290,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Accessories
Solder Contact
Field Replaceable Connector
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE