FM-W137IR001

Fairview Microwave
67-FM-W137IR001
FM-W137IR001

Mfr.:

Description:
RF Isolators WR-137 Waveguide Isolator with 17 dB min Isolation from 5.38 GHz to 8.17 GHz using CPR137F Flange in Aluminum

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.464,75 € 1.464,75 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Isolators
5.38 GHz to 8.17 GHz
17 dB
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Waveguide Isolator
Product Type: RF Isolators
Factory Pack Quantity: 1
Unit Weight: 381,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE