9677242009

Fair-Rite
623-9677242009
9677242009

Mfr.:

Description:
Ferrite Cores & Accessories 77 3PC Bobbin Ind 88 nH 10% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,21 € 12,10 €
1,01 € 25,25 €
0,894 € 44,70 €
0,735 € 73,50 €
0,728 € 154,34 €
0,71 € 752,60 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
88 nH
10 %
77
Bulk
Brand: Fair-Rite
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 212
Subcategory: Ferrites
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99