9567250602

Fair-Rite
623-9567250602
9567250602

Mfr.:

Description:
Ferrite Cores & Accessories 67 PLANAR EQ CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
2,27 € 22,70 €
1,94 € 48,50 €
1,69 € 84,50 €
1,47 € 147,00 €
1,31 € 327,50 €
Full Reel (Order in multiples of 576)
1,31 € 754,56 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Planar Core
EQ Core
110 nH
67
Reel
Cut Tape
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Height: 5.6 mm
Outside Length: 25 mm
Outside Width: 18 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 576
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99