9567130302

Fair-Rite
623-9567130302
9567130302

Mfr.:

Description:
Ferrite Cores & Accessories 67 PLANAR EQ CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,58 € 15,80 €
1,35 € 33,75 €
1,19 € 59,50 €
0,998 € 99,80 €
0,803 € 200,75 €
Full Reel (Order in multiples of 1560)
0,803 € 1.252,68 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Planar Core
EQ Core
45 nH
67
Reel
Cut Tape
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Height: 2.85 mm
Outside Length: 12.8 mm
Outside Width: 8.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1560
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901100
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99