9495207002

Fair-Rite
623-9495207002
9495207002

Mfr.:

Description:
Ferrite Cores & Accessories 95 Planar EE Core Ind 18000 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,92 € 13,92 €
13,06 € 130,60 €
10,66 € 319,80 €
10,44 € 626,40 €
10,25 € 1.230,00 €
10,07 € 2.718,90 €
9,95 € 5.074,50 €
9,90 € 10.098,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
EE Core
64 x 21
18 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Height: 5.3 mm
Inside Length: 53.8 mm
Inside Width: 10.3 mm
Outside Height: 10.35 mm
Outside Length: 64 mm
Outside Width: 51 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 30
Subcategory: Ferrites
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99