9277008002

Fair-Rite
623-9277008002
9277008002

Mfr.:

Description:
Ferrite Cores & Accessories 77 U CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 777,60 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
92
Ferrite Cores
U-Core
U Core
1.575 uH
77
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Outside Height: 11.7 mm
Outside Length: 41.15 mm
Outside Width: 17.45 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 480
Subcategory: Ferrites
Unit Weight: 11,352 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901110
USHTS:
8504909630
ECCN:
EAR99