8978202021

Fair-Rite
623-8978202021
8978202021

Mfr.:

Description:
Ferrite Cores & Accessories 78 EFD Core EFD20 Ind 1200 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Quantities greater than 976 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,72 € 7,20 €
0,621 € 15,53 €
0,572 € 28,60 €
0,503 € 50,30 €
0,455 € 113,75 €
0,396 € 887,04 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
89
Ferrite Cores
Ungapped
EFD Core
20 x 10 x 6.65
1.2 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Height: 7.7 mm
Inside Length: 15.4 mm
Inside Width: 7.7 mm
Outside Height: 6.65 mm
Outside Length: 20 mm
Outside Width: 10 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1120
Subcategory: Ferrites
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductive EFD Cores

Fair-Rite Power Inductive EFD (Economical Flat Design) Cores have been designed to maximize volume in a low profile geometry. This allows maximum throughput power density with reasonably low mass for board-level installation. Fair-Rite Products EFD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. EFD Cores are available in a range of sizes from EFD10 to EFD30 and 3 materials with Initial Permeability ranging from 2300 to 3000.