8978121221

Fair-Rite
623-8978121221
8978121221

Mfr.:

Description:
Ferrite Cores & Accessories 78 EFD Core EFD12 Ind 710 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 17280   Multiples: 17280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,177 € 3.058,56 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
89
Ferrite Cores
Ungapped
EFD Core
12.5 x 6.2 x 3.5
710 nH
25 %
78
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Height: 4.55 mm
Inside Length: 9 mm
Inside Width: 4.55 mm
Outside Height: 3.5 mm
Outside Length: 12.5 mm
Outside Width: 6.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2880
Subcategory: Ferrites
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99