6695505021

Fair-Rite
623-6695505021
6695505021

Mfr.:

Description:
Ferrite Cores & Accessories 95 PQ Core PQ50/50 Ind 4900 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 192   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 806,40 €
4,19 € 10.726,40 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
66
Ferrite Cores
PQ Core
50 x 50
4.9 uH
25 %
95
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 20 mm
Inside Height: 18.1 mm
Outside Diameter: 44 mm
Outside Height: 25 mm
Outside Length: 50 mm
Outside Width: 32 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 64
Subcategory: Ferrites
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99