6695322121

Fair-Rite
623-6695322121
6695322121

Mfr.:

Description:
Ferrite Cores & Accessories 95 PQ Core PQ32/20 Ind 7900 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2025   Multiples: 2025
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 2.673,00 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
66
Ferrite Cores
PQ Core
32 x 20
7.9 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 13.45 mm
Inside Height: 5.75 mm
Outside Diameter: 27.5 mm
Outside Height: 10.25 mm
Outside Length: 32 mm
Outside Width: 22 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 225
Subcategory: Ferrites
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99