6298230121

Fair-Rite
623-6298230121
6298230121

Mfr.:

Description:
Ferrite Cores & Accessories 98 RM Core RM8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 588

Stock:
588 Can Dispatch Immediately
Quantities greater than 588 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,972 € 9,72 €
0,839 € 20,98 €
0,772 € 38,60 €
0,68 € 68,00 €
0,552 € 138,00 €
0,535 € 267,50 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
62
Ferrite Cores
RM Core
RM 8
3.1 uH
25 %
98
Bulk
Brand: Fair-Rite
Inside Diameter: 10.8 mm
Outside Diameter: 22.75 mm
Outside Length: 8.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 660
Subcategory: Ferrites
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.