5967002701

Fair-Rite
623-5967002701
5967002701

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 67 RI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510
Can Dispatch Immediately
On Order:
848
Expected 7/6/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
4,69 € 46,90 €
4,08 € 102,00 €
3,49 € 174,50 €
3,46 € 346,00 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
23 mm
35.55 mm
12.7 mm
59
Bulk
67
Brand: Fair-Rite
Inductance: 1.102 nH
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 210
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ferrite Ring Toroid
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99