5943000601

Fair-Rite
623-5943000601
5943000601

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Toroid T21/13/12-43

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.732

Stock:
4.732
Can Dispatch Immediately
On Order:
5.478
Expected 6/1/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,746 € 7,46 €
0,636 € 15,90 €
0,564 € 28,20 €
0,515 € 51,50 €
0,472 € 118,00 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
59
Bulk
43
Brand: Fair-Rite
Factory Pack Quantity: 913
Subcategory: Ferrites
Tradename: 43 Material
Type: Ring Core
Unit Weight: 6,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.