38M6010AA1212

Fair-Rite
623-38M6010AA1212
38M6010AA1212

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding FLEX SHT 120x120mm w/Adh Priced/Sheet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 7/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,61 € 18,61 €
11,40 € 114,00 €
10,65 € 213,00 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive PSA
120 mm
120 mm
0.1 mm
38
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8517709001
CAHTS:
8504909090
USHTS:
8505191000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99