3595000501

Fair-Rite
623-3595000501
3595000501

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Wireless Charging Ferrite Plate 100x100x3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,02 € 17,02 €
13,30 € 133,00 €
12,75 € 318,75 €
11,24 € 786,80 €
10,69 € 2.993,20 €
9,99 € 5.594,40 €
9,17 € 9.628,50 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Ferrite Plates
Suppression Sheet
97.5 mm
97.5 mm
2.75 mm
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 70
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99

Wireless Charging Ferrite Plates

Fair-Rite Wireless Charging Ferrite Plates are ideal for improving wireless power transfer (WPT) system efficiency. The ferrite guides the electromagnetic field generated by a transmitter coil and directs it toward the receiver coil, which maximizes direct energy transfer. The plates feature a high relative permeability and are compatible with high-power WPT systems. The plates minimize leakage and reduce electromagnetic interference (EMI). The Fair-Rite Wireless Charging Ferrite Plates offer a low-loss medium for leakage flux. Typical applications for these plates include industrial automation, smartphone charging, consumer electronics charging, automotive wireless charging, medical devices, and integrated wireless charging.